• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herlitz Document folder 11208394 A4 No. of compartments:12 Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herlitz fan folder, A4 PP black, 12 compartments with elastic strip

  • Pocket folder "easy organ to go" for storing documents up to size A4
  • Stable PP-Foil
  • 12 expandable compartments with labeling options
  • Closure with practical elastic band
  • Black with silver-colored design print

Technical specifications

Paper size

A4

Product type

Document folder

Factory colour

Black

No. of compartments

12

Locking type

Elastic band

Writable area

Yes

Pocket

Yes

Cover material

PP

Product type description

easy orga to go

Material

Polypropylene

Weight

0.37

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341963 Herlitz Document folder 11208394 A4 No. of compartments:12 Black 1 pc(s)

Description

The pocket folder Herlitz easy organ to go A4 is made of high-quality PP film and protects the documents from rain drops and other liquids. It is light yet robust and is therefore perfectly designed for flexible use. The 12 expandable trays offer a high capacity and can be perfectly labeled with the provided labels of paper This is useful for sorting invoices, letters or important documents alphabetically or numerically. The labels can be easily inserted into the tabs and can be easily re-sorted, if required. So all documents are always structured in an orderly manner and you can find the right document at any time with a handle. The smart and at the same time practical catch with a rubber cover ensures that the contents can be well protected and transported safely. The fan folder is also equipped with a visiting card pocket in front, so that it is also ideally suited for a productive daily work. As part of the PP-sorting material range of Herlitz easy organ to go, this fan case has a smart look with a silver printing and a sophisticated locking button.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)