• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 03634 Thread forming tap M6 DIN 371

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Thread forming tap

Thread size

M6

End cut shape

Shape B

DIN standard

DIN 371

Thread handedness

Right hand cutting

Thread length

19 mm

Content

1 pc(s)

Material

HSS-E

Material properties

nitrified

Square neck

4.9 mm

Gradient

1 mm

Thread spec

metric

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223182 Exact 03634 Thread forming tap M6 DIN 371

Description

Form D 4-6 course gate for tapping through and blind holes · Tolerance 6H.

Hints

This text is machine translated.

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)