• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6409720 Thread file

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For repairing damaged internal and external threads;
  • Chromium-vanadium steel, ISO-nickel coated;
  • Use: 24 20 18 16 14 13 12 11 gears inches
Product type

Thread file

Weight

125 g

Content

1 pc(s)

Material

Chromium vanadium steel

Length

230 mm

Height

200 mm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1905949 Gedore 6409720 Thread file

Information

Information 1905949 Gedore 6409720 Thread file

Description

Features

  • For repairing damaged internal and external threads
  • Chrome-vanadium steel, ISO-nickel-plated

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)