• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 842AG-1 Thread re-tapping head

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Universal thread regroover

  • For thread Ø 4 - 13 mm (5/32" - 1/2")

Technical specifications

Product type

Thread re-tapping head

Content

1 pc(s)

Length

190 mm

Thread type

4 - 13 mm (5/32" - 1/2")

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 820821 Hazet 842AG-1 Thread re-tapping head

Description

Features

  • Quick adjustment by means of adjusting screw
  • Automatic adjustment of the blade on any thread lead
  • for re-grooving of right and left threads
  • for all metric and non-metric types of thread (60°-Flank measurement).

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)