• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 03941 Die metric (precision) Mf20 Right hand cutting DIN 223 HSS 45 mm 14 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HSS Cutting iron DIN 223

  • For metric ISO fine thread
  • Specific for ISO cable screw connection.

Technical specifications

Product type

Die

DIN standard

DIN 223

Thread spec

metric (precision)

Thread size

Mf20

Gradient

1.5 mm

Thread handedness

Right hand cutting

Bolt Ø

19.85 mm

Material

HSS

Height

14 mm

(Ø)

45 mm

Content

1 pc(s)

Thread size

M20 x 1.5

Standards

In accordance with DIN 223 and EN 22568

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812975 Exact 03941 Die metric (precision) Mf20 Right hand cutting DIN 223 HSS 45 mm 14 mm

Description

Features

  • For metric ISO fine thread according to DIN 13
  • pre-slotted
  • Tolerance 6 g
  • Used in good splintering material till 750 N/mm²
  • Specific dimensions for ISO cable screw connection.

More interesting products

(*All information is plus legal VAT)