• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04532 Die TR Tr28 Right hand cutting DIN 223 HSS 65 mm 25 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Die

DIN standard

DIN 223

Thread spec

TR

Thread size

Tr28

Gradient

5 mm

Thread handedness

Right hand cutting

Bolt Ø

27.83 mm

Material

HSS

Height

25 mm

(Ø)

65 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223455 Exact 04532 Die TR Tr28 Right hand cutting DIN 223 HSS 65 mm 25 mm

Description

Features

  • Help for cutting external threads. For trapezoid thread according to DIN 103.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)