• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04704 Die nut metric (precision) Mf6 Right hand cutting DIN 382 HSS 19 mm 5 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Die nut

DIN standard

DIN 382

Thread spec

metric (precision)

Thread size

Mf6

Gradient

0.75 mm

Thread handedness

Right hand cutting

Bolt Ø

5.9 mm

Material

HSS

Height

5 mm

(Ø)

19 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223504 Exact 04704 Die nut metric (precision) Mf6 Right hand cutting DIN 382 HSS 19 mm 5 mm

Description

Features

  • Cutting nuts to the cutting of existing thread
  • Tolerance 6g.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)