• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04863 Die nut G (BSP) 1 3/4" Right hand cutting DIN 382 HSS 100 mm 22 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Die nut

DIN standard

DIN 382

Thread spec

G (BSP)

Thread size

1 3/4"

Gradient

11

Thread handedness

Right hand cutting

Bolt Ø

53.56 mm

Material

HSS

Height

22 mm

(Ø)

100 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223583 Exact 04863 Die nut G (BSP) 1 3/4" Right hand cutting DIN 382 HSS 100 mm 22 mm

Description

Features

  • Cutting nuts to the cutting of existing thread.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)