• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04925 Die holder M7 - M9 DIN 225

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Size 80 x 9 mm approx.
Product type

Die holder

Adjustment range

M7 - M9

DIN standard

DIN 225

Material

PM steel

Length

224 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223597 Exact 04925 Die holder M7 - M9 DIN 225

Description

For closed and slit cutting iron
DIN 223/EN 22568/24230/24231 5158.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)