• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04932 20X5 Die holder M3 - M4 DIN 225

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 255 die stock

  • German industry quality

Technical specifications

  • Size: Ø 20 x 5 mm
Product type

Die holder

Adjustment range

M3 - M4

DIN standard

DIN 225

Material

Zinc die cast

Adjustment range

M3 + 4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825577 Exact 04932 20X5 Die holder M3 - M4 DIN 225

Description

For introduction of cutting iron according to DIN EN 223/5158 = 22,568, 24230, 2431st Die-cast zinc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)