• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04951 Tap wrench M1 - M8 DIN 1814

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Setting range: Thread BSW: 1/16 - 5/16"
Product type

Tap wrench

Adjustment range

M1 - M8

Length

130 mm

DIN standard

DIN 1814

Material

Malleable iron

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223613 Exact 04951 Tap wrench M1 - M8 DIN 1814

Description

With steel grasps, of 1 handle can be removed. To the thread cutting in with difficulty accessible places. With two-cheek chuck for the admission of square shanks.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)