• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 04995 Tap wrench M9 - M16 DIN 1814

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Setting range: Thread BSW: 3/8" - 5/8"
Product type

Tap wrench

Adjustment range

M9 - M16

Length

340 mm

DIN standard

DIN 1814

Material

Zinc die cast

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223639 Exact 04995 Tap wrench M9 - M16 DIN 1814

Description

Ausschraubbar arms. For the admission of thread tool with 4-edge.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)