• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05011 Tapping head extension M12, 1/2" DIN 377

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thread BSW: 1/2"
Product type

Tapping head extension

Thread size

M12

1/2"

DIN standard

DIN 377

Content

1 pc(s)

Length

125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223652 Exact 05011 Tapping head extension M12, 1/2" DIN 377

Description

For the extension of hand taps · DIN 377 • Indoor and outdoor square • version hardened and ground.

Hints

This text is machine translated.

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)