• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05528 Countersink 5-piece 6.3 mm, 10.4 mm, 16.5 mm, 20.5 mm, 25 mm HSS TiAIN Cylinder shank 1 Set

Product type
Countersink
DIN standard
DIN 335-C
Ø
6.3 mm
10.4 mm
16.5 mm
20.5 mm
25 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS countersink set 90° polished Ø 6.3–25 mm 5-piece

  • Countersink with a cylindrical shaft, cuts chamfers on metal surfaces. Drawing shows cutting angle and blade arrangement.

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

6.3 mm

10.4 mm

16.5 mm

20.5 mm

25 mm

Angle

90°

Material

HSS

Material properties

TiAIN

Material suitability

Metal

Tool holder

Cylinder shank

Shank Ø

5 mm

6 mm

8 mm

10 mm

Content

1 Set

Material (details)

HSS blank

Shank diameter

5/6/8/10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815406 Exact 05528 Countersink 5-piece 6.3 mm, 10.4 mm, 16.5 mm, 20.5 mm, 25 mm HSS TiAIN Cylinder shank 1 Set

Description

For countersinking and deburring.

Features

  • HSS Countersink 90 ° with countersunk DIN 335 Form C • With cylinder shaft and 3 cut
  • CBN deep grounded
  • Combined axial-radial undercut: 100% defined cutting geometry, high surface quality, opt. Standby time

Scope of delivery

  • Ø 6,3/10,4/16,5/20,5/25,0 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98€ 84.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)