• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 1604973 Tap wrench M1 - M12 DIN 1814

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tap wrench

Adjustment range

M1 - M12

Length

200 mm

DIN standard

DIN 1814

Thread type

M1 - M12

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816720 Exact 1604973 Tap wrench M1 - M12 DIN 1814

Description

To the thread cutting in with difficulty accessible places. With two-cheek chuck for the admission of square shanks.

Features

  • With steel grasps, of it a grasp unscrewable
  • From die-cast zinc.

More interesting products

(*All information is plus legal VAT)