• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GSR B08802040 Tap wrench M1 - M12 DIN 1814

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Tap wrench no. 1.1/2, steel, with centering eye

  • DIN 1814 standard
  • Material: Stainless steel
  • With centering eye

Technical specifications

  • Recording range M1 -M12
  • Clamping range 2.1 - 7.0 mm
  • Best choice M5 - M9
Product type

Tap wrench

Adjustment range

M1 - M12

DIN standard

DIN 1814

Material

Steel

Material properties

tempered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3358846 GSR B08802040 Tap wrench M1 - M12 DIN 1814

Description

The adjustable full steel tap wrenches to DIN 1814 is a versatile operating tool for taps with square according to DIN 10, reamers, screw extractors and similar tools. It is suitable for metric threads M 1 - 12, Whitworth thread W 1/16" -1/2"

Made of high-quality stainless steel, the tap wrench with precision-eroded and hardened chuck jaws and retaining handles refined by a brünier-Nitrier process. These provide high tensile force and long life. A detachable handle allows easy tool change. The tap wrench is supplied in a recyclable folding carton, WAS makes it a sustainable choice for precise threading work.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)