• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 5349 HSS Step drill bit Total length 86 mm TiN Triangular shank 1 pc(s)

Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Tool holder
Triangular shank
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Exact 5349 HSS Step drill bit Total length 86 mm TiN Triangular shank 1 pc(s)

  • Step drill bit, illustrated with multiple cutting stages, for machining different hole diameters. A sectional area is shown.
  • 'Metal stepped drill bit with engraved numbers from 6 to 22 in red.'
  • The image shows the word 'TIN' in large black letters on a red and pink striped background.

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material properties

TiN

Material suitability

Metal

Plastic

Tool holder

Triangular shank

Shank Ø

12 mm

Total length

86 mm

Drill hole diameter

9 - 36 mm

Steps

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822671 Exact 5349 HSS Step drill bit Total length 86 mm TiN Triangular shank 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 211.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)