• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact Kegel- und Entgratsenker 90° 20,5mm DIN335C HSS TiN plus6 05560 Countersink 20.5 mm HSS TiN Cylinder shank 1 pc(s)

Product type
Countersink
DIN standard
DIN 335-C
Ø
20.5 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

815423 HSS countersink 90°, TIN-coated

  • Countersink with a cylindrical shaft, cuts chamfers on metal surfaces. Drawing shows cutting angle and blade arrangement.
  • The image shows the word 'TIN' in large black letters on a red and pink striped background.

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

20.5 mm

Angle

90°

Material

HSS

Material properties

TiN

Material suitability

Metal

Total length

63 mm

Tool holder

Cylinder shank

Shank Ø

10 mm

Content

1 pc(s)

Length

63 mm

Material (details)

HSS TIN-coated

Shank diameter

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815433 Exact Kegel- und Entgratsenker 90° 20,5mm DIN335C HSS TiN plus6 05560 Countersink 20.5 mm HSS TiN Cylinder shank 1 pc(s)

Description

For countersinking and deburring.

Features

  • HSS countersink 90° with countersunk head according to DIN 335 form C
  • with cylinder shaft and 3 cuts
  • CBN deeply grounded
  • Combined one axial-radial relief grinding: 100% defined cut-geometry, high surface quality, opt. Quantity/time
  • TIN coated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)