• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact Kegel- und Entgratsenker 90° 30,0mm DIN335C HSS plus6 05524 Countersink 30 mm HSS Cylinder shank 1 pc(s)

Product type
Countersink
DIN standard
DIN 335-C
Ø
30 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 30.99
-39 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS countersink 90°

  • Countersink with a cylindrical shaft, cuts chamfers on metal surfaces. Drawing shows cutting angle and blade arrangement.

Technical specifications

Product type

Countersink

DIN standard

DIN 335-C

Ø

30 mm

Angle

90°

Material

HSS

Material suitability

Metal

Total length

71 mm

Tool holder

Cylinder shank

Shank Ø

12 mm

Content

1 pc(s)

Length

71 mm

Material (details)

HSS blank

Shank diameter

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815412 Exact Kegel- und Entgratsenker 90° 30,0mm DIN335C HSS plus6 05524 Countersink 30 mm HSS Cylinder shank 1 pc(s)

Description

For countersinking and deburring.

Features

  • HSS countersink 90° with countersunk head according to DIN 335 form C
  • with cylinder shaft and 3 cuts
  • CBN deeply grounded
  • Combined one axial-radial relief grinding: 100% defined cut-geometry, high surface quality, opt. Quantity/durability

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98€ 65.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)