• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exide S12V2000PP V0 VRLA AGM 56.4 Ah 12 V 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sprinter Pure Power / S12V2000PP V0

  • Maintenance-free (do not refill water) over the entire service life of the battery

Technical specifications

  • Dimensions (l x b/w x h) 220 x 172 x 219 mm
Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

56.4 Ah

Weight

21 kg

Content

1 pc(s)

Type

S12V2000PP V0

Rechargeable

Yes

Connector

M6 connector

Voltage

1.2 V

Documents & Downloads

Datasheet

Datasheet 3533264 Exide S12V2000PP V0 VRLA AGM 56.4 Ah 12 V 1 pc(s)

Security datasheet

Security datasheet 3533264 Exide S12V2000PP V0 VRLA AGM 56.4 Ah 12 V 1 pc(s)

Description

The extremely powerful and compact AGM batteries in the Sprinter Pure Power series are the ideal power supplies for uninterruptible power supply (UPS) as well as for all other areas of security power supply. GNB's experience and innovations in the area of VRLA technology make Sprinter batteries the best solution for high-current power supplies.

This text is machine translated.

Features

  • Housing UL 94 V‐0 (Polypropylene)

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.