• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explore Scientific 0690550 10" und 12" Gitterrohr-Dobson Lens hood

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anti-scatter light protection 10" und 12" Gitterrohr-Dobson

  • Keep out stray and unwanted lightBoost image contrast and brightnessKeep dust away; avoiding pressure from the breezeBlack nylon with excellent stretchFits for 10" and 12" Truss Tube Dobsonian telescope

Technical specifications

Product type

Lens hood

Factory colour

Black

Weight

250 g

Compatible with

Telescopes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145042 Explore Scientific 0690550 10" und 12" Gitterrohr-Dobson Lens hood

Description

Keep out stray and unwanted light from your 10" and 12" Truss Tube Dobsonian telescope with a lightweight light shroud. Keeping the path dark between your secondary and primary mirror will boost image contrast and brightness bringing out more details. Constructed of opaque black nylon with excellent stretch, each end of our DOB light shroud has an elastic band to keep the shroud in place and allow for an easy fit and installation. Breathable nylon will let air circulate and yet keep dust away, keeping your optics clear and avoiding any unnecessary pressure from the breeze. A must have for the suburban observer where stray light interferes.

Scope of delivery

  • Anti-scatter light protection
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.