
Highlights & Details
Telescope ED APO 80 f/6 FCD-1
- Three-line ED air column chrome mat
- Tube with rotating 44 mm universal dovetail
- 2" focuser with 10:1 reduction ratio
- Scope of delivery: Tube with optics, 2" Zenith mirror, prismatic rail and viewfinder shoe
Technical specifications
- Product type
Refractor
- Focal length
480 mm
- Lens Ø
80 mm
- Magnification (max.)
160 x
- Dim
(Ø x L) 120 mm x 340 mm
- Weight
2.6 kg
- Resolution
1.6
- Type
Achromatic
- Material
Aluminium
- Eyepiece tube
50.8 mm
- Length
340 mm
- (Ø)
120 mm
- Magnification
160 x (max)
- Coating
Enhanced Multilayer Desposition (EMD)
- Focal ratio
6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2145046 Explore Scientific ED APO 80mm f/6 FCD-1 Alu 2" R&P Fokussierer Refractor Achromatic Magnification 160 x (max)
Information
Information 2145046 Explore Scientific ED APO 80mm f/6 FCD-1 Alu 2" R&P Fokussierer Refractor Achromatic Magnification 160 x (max)
Description
A calculated polystirene dust of more than 0.9 speaks a very clear language here compared to the 0.8x possible with two lenses. This superior imaging performance combined with a solid mechanics results in a package that leaves nothing to be desired. In addition, an image field debner is available as an optional accessory for photography - thus the device can also be used without restriction.
The tube length has been optimized so that accessories with critical focus position can also be used. In all ED apochromates, a triplet lens with air gap and Hoya" FCD-1 special glass provides excellent imaging performance in visual use and photography.
The popular triplet ED apos are offered in the following 3 product series:
Essential Line:
Hoya FCD-1 glass element, AL-tube, 2.0" Rack&Pinion Focusing device with 1:10, 2.0" Zenith mirror 99% reflectivity (see Product No.: 0112084(AL), 0112106(AL), 0112132(AL), 0112156(CF)))
Professional line:
Hoya FCD-100 glass element, AL/CF tube, 2.5" HEXAFOC focuser with 1:10, 2.0" Zenith mirror 99% reflectivity (see article no.: 0112086(AL), 0112108(AL), 0112109(CF), 0112134(AL), 0112135(CF)))
High-end line:
OHara FPL-53 glass element, carbon (CF) tube, 3.0" Feather-Touch focuser with 1:10, 2.0" Zenith mirror 99% reflectivity (see article no.: 012165(CF))
This text is machine translated.
Scope of delivery
- Telescope
- 2" Zenith mirror 99% reflection
- Prism human & universal viewfinder shoe
- Dust protection caps for lens & focus
- User manual.
What kind of Telescopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












