• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exsys EX-1095 19 inch Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EXSYS PCI-Express expansion card interface card / adapter

  • PCI Express slot adapter
  • Complies with PCI Express Base
  • PCI Express advanced error reporting
  • For all expansion casings
  • LowProfile bracket included

Technical specifications

  • Data transfer rate 250 Mbit/s.
Suitable for server rack cabinet (inch)

19 inch

Dim

(W x D) 45 mm x 120 mm

Content

1 pc(s)

Factory colour

Multicolour

Width

45 mm

Height

0 mm

Depth

120 mm

Type A

PCI Express

Transfer type

Wireless

Weight

500 g

UKCA

not relevant

Operating temperature (T-T)

0 - 55 °C

Operating temperature (T-T)

32 - 131 °F

Operating relative humidity (H-H)

5 - 90 %

Documents & Downloads

Datasheet

Datasheet 3796828 Exsys EX-1095 19 inch Multicolour

User & Safety Instructions

User & Safety Instructions 3796828 Exsys EX-1095 19 inch Multicolour

Description

The EX-1095 is a PCI-Express adapter for the expansion products EX-1030 (housing with 4xPCI-slot board), EX-1035 (4xPCI-slot
Board without housing), EX-1040 (housing each with 2 x PCI and PCI-Express-Slot board) and EX-1045 (each 2 x PCI and PCI-Express-Slot board without housing). With the EX-1095 a LowProfile bracket is also included, so that the card can be installed in small housings, which have a maximum height of 8cm. Caution! The EX-1095 is only available as an option for the above EXSYS products and must be ordered separately.
- PCI Express slot adapter
- PCI Express Base compliant, Specification: Revision 1.0a
- PCI Express Advanced Error Reporting, Supports Capability Including ECRC
- Supports extended virtual channel (VC), supports active state link Power management
- Supports Wake Event and Beacon

This text is machine translated.

Scope of delivery

  • EX-1095, DVI-cable, LowProfile clip, manual

What kind of 19" IT System Cabinet Accessories are you looking for?