
Highlights & Details
Small industrial-grade 8+2 port Gigabit PoE switch managed...
- 8x 10/100/1000TX RJ45 port, 2x 100/1000FX SFP slot
- Web Managed
- Supports Jumbo frames up to 9Kbytes
- Supports auto negotiation
- Robust, very compact metal housing, IP40
Technical specifications
- Product group: Industrial Networking
- Product type: Network switch
- Colour, black
- Gigabit Ethernet network standard
- LAN (Mbps) 10/100/1000
- Total number of ports: 10
- Gigabit Ethernet ports RJ-45: 8
- Free slots for SFPs: 2
- Other connections: 1x terminal Block +12V to +48V
- Power over Ethernet (PoE): Yes
- Number of PoE ports 8
- Max. PoE output power per port 30 W
- Design: Top hat rail
- Protection type (IP code): IP40
- Min. Operating temperature -40 °C
- Max. operating temperature: 80 °C
- Height: 46 mm
- Width 95 mm
- Depth: 79 mm
- Weight 340 g
- Packaging height 70 mm
- Package width 140 mm
- Packaging depth 200 mm
- Package weight: 0,414 kg
- Gross weight: 0.414
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- SFP ports
2 x
- 10/100/1000 Mbps ports
8 x
- Fibre-optic ports
2
- Router features
PoE
- Weight
0.414
- Width
95 mm
- Height
46 mm
- Depth
79 mm
- Type
EXSYS - Switch Industrie Ethernet 8x10/100/100/1000F - - 1 - Switch - 1 Gbps
- Interfaces
RJ45
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3796997 EXSYS EX-62035MPoE-SFP-8+2-port industrial gigabit SFP PoE+ mini switch, Web managed
User & Safety Instructions
User & Safety Instructions 3796997 EXSYS EX-62035MPoE-SFP-8+2-port industrial gigabit SFP PoE+ mini switch, Web managed
Description
Small industrial-grade 8+2-port Gigabit PoE switch managed The smallest industrial-grade 10-port Gigabit Web-Managed PoE switch EX-62035MPoE-SFP offers full gigabit performance at all ports despite its low outer dimensions. Up to 30W are available for the connection of PoE Power devices (PD) such as IP cameras or IP telephones at the eight RJ45 ports. The two additional SFP slots enable integration into a fiber optic network. Suitable SFP transceivers are available as accessories. Thanks to its robust metal casing and extended operating temperature range from -40°C to 80°C, it is suitable for a variety of applications even in rough environments. The power is supplied via the terminal Block (48-57VDC) and can also be used redundantly to reduce operating failures. The delivery also includes a DIN-rail kit (pre-mounted).
This text is machine translated.
Scope of delivery
- EX-62035MPoE-SFP DIN-Rail Kit (pre-mounted), manual
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










