• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech 412355A Calibrator Calibrated to (DAkkS standards) Voltage, Amperage

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current & Tension calibrator 412355A

  • 5 stored calibration values
  • Value display in mA or also in %

Technical specifications

  • Display (details): LCD
  • Resolution: Input A/DC: 0,01 mA/Output A/DC: 0.1 mA/input V/DC: 1 mV/output V/DC: 10 mV
  • Input voltage range: 0 - 1999 mV
  • Accuracy (details): ± (0,075 % + 1 digit)
  • Measuring range: 0 - 24 mA/DC, 0 - 10 V/DC.

DAkkS standards

Product type

Calibrator

Unit of measurement

Voltage

Amperage

Resolution

0.1 mA

Dim

(L x W x H) 96 x 108 x 45 mm

Weight

340 g

Calibration service

Calibration limited to Device Type Extech 412355A

Width

108 mm

Height

45 mm

Length

96 mm

Power supply

1 x 9 V PP3 battery (included)

Documents & Downloads

Datasheet

Datasheet 1241625 Extech 412355A Calibrator Calibrated to (DAkkS standards) Voltage, Amperage

User & Safety Instructions

User & Safety Instructions 1241625 Extech 412355A Calibrator Calibrated to (DAkkS standards) Voltage, Amperage

Conformity certificate

Conformity certificate 1241625 Extech 412355A Calibrator Calibrated to (DAkkS standards) Voltage, Amperage

Description

The 412355A is in the best way suitable a precise “source” for calibration devices and for the measurement of DC voltage process signals. By the large LCD it indicates the values in mA or also as % of the 0 to 24 of mA range or as mV with voltage ranges. The equipment possesses 5 stored calibration values, with which a fast work routine becomes secured. The calibration source knows 25 mA with ease by 0 and 0 10 V is adjusted.

This text is machine translated.

Scope of delivery

  • Battery (type 9 V block)
  • Calibration cable with fork lugs
  • Storage suit-case
  • Stretcher belt
  • Universal net adapter
  • Operating instructions.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.