• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech AN250W Anemometer Calibrated to (ISO standards) 1.5 up to 30 m/s

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Anemometer AN250W ISO

  • Bluetooth® connectivityAccess air speed and temperature data directly from a mobile device using the free ExView app

Technical specifications

Wind speed resolution

0.1 m/s

Product type

Anemometer

Temperature reading range

-10 up to +50 °C

Wind speed

1.5 - 30 m/s

ISO standards

Dim

(L x W x H) 163 x 55 x 28 mm

Accuracy

5 %

Weight

118 g

Temperature reading range (max.)

+50 °C

Temperature reading range (min.)

-10 °C

Air speed reading range (max.)

30 m/s

Air speed reading range (min.)

1.5 m/s

Width

55 mm

Height

28 mm

Length

163 mm

Power supply (details)

3x AAA battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743356 Extech AN250W Anemometer Calibrated to (ISO standards) 1.5 up to 30 m/s

Description

The AN250W is a compact air flow meter with Bluetooth® connectivity that enables building, heating, air conditioning and ventilation and maintenance professionals to view and share air speed and temperature data directly from a mobile device using the free ExView app. With the ability to capture data, view trends, set visual and audible alarms, and send reports, users can gain deeper insight into environmental conditions and building health.

This text is machine translated.

Features

  • Simultaneous measurement of air speed and temperatureRecording of Max/Avg measured valuesFreezing of the display with "Data Hold"Save battery life with the automatic switch-off functionMounted on a stand with standard 1/4"-20 fastening screwTransfer, view, and share data directly from a mobile device via Bluetooth connection to the ExView appDisplays data on the AN250W’s bright backlit LCD display and APP on iOS® or Android™ mobile devices (offers both day and dark modes)Simultaneous connection of up to eight compatible measuring devices of the Extech Connected 250W-series with the APPSet up data recording and program high/low audible alarms through the APPExport data in CSV file format or send PDF reports - including photos of the measurement location - via the APP

Scope of delivery

  • AN250W
  • 3x AAA battery (1.5V)
  • User manual

What kind of Anemometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.