• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech CL200 Waterproof Total Residual Chlorine Tester

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Extech CL200 Waterproof Total Residual Chlorine Tester

  • Exchangeable electrodes
  • Watertight (IP67)
  • Memory function for 15 measured values

Technical specifications

  • Chlorine reading accuracy: 10% 0.01 ppm
Product type

Chlorine photometer

Reading type

Chlorine

Accuracy

1 ºC

Display

Digital

Manufacturer's standards (no certificate)

Operating temperature

-0 to +50 ºC

Resolution

0.01 pp m

Power supply (details)

4 CR2032 Batterys

Dim

(L x W x H) 41 x 36 x 172 mm

Chlorine reading range

0.01 - 10.00 ppm

Chlorine reading range (max.)

10.00 ppm

Chlorine reading range (min.)

0.01 ppm

Temperature reading range

-5 up to +90 °C

Temperature reading range (max.)

+90 °C

Temperature reading range (min.)

-5 °C

Width

36 mm

Height

172 mm

Length

41 mm

Chlorine reading range

0.01 - 10.00 ppm

Temperature

-5 to +90 ºC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 121628 Extech CL200 Waterproof Total Residual Chlorine Tester

User & Safety Instructions

User & Safety Instructions 121628 Extech CL200 Waterproof Total Residual Chlorine Tester

Conformity certificate

Conformity certificate 121628 Extech CL200 Waterproof Total Residual Chlorine Tester

Description

The Extech CL200 Waterproof Total Residual Chlorine Tester is a robust and waterproof (IP67) measuring stick. The high accuracy and the replaceable measuring electrode is distinguished from the compact device.The CL200 is a revolutionary first of its kind measurement device that offers direct reading of Total Chlorine from 0.01 to 10.00 ppm. In addition to the numerical display of the measurement these units have a bar graph display and a measurement memory. For this type of electrode method, a reagent tablet must be added to the measurement solution before testing. The advantages of the CL200 to the user include: Easy to use and maintain, high accuracy, self-calibration, and fast response. The CL200 offers simultaneous Chlorine and Temperature displays and a 15-reading memory storage. Careful use and maintenance will provide years of reliable service.

The CL200 can be used wherever a measurement of the total chlorine in water is needed. This is also referred to as total residual chlorine. It measures the total of all chlorine present in all forms, including dissolved free chlorine, chloramines, hyporchlorous acid and hypochlorite ion. Typical applications include measurements of discharge water from water treatment plants, public drinking water supplies and cooling towers, and measurement of disinfectant properties in swimming pools and cooling water applications.

Features

  • Measuring the total chlorine level in swimming pools, etc.
  • Measurement without reference possible
  • Flat replaceable electrode for easy cleaning temperature
  • ‡ Additional storage for 15 readings.

Scope of delivery

  • 4 batteries (type CR2032)
  • Protective cap
  • Plastic cup
  • Carrying strap
  • 50 reagent tablets
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 358.99*

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)