• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech EC510 Conductivity tester Conductivity, Temperature, pH, TDS, Salt content

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Salt content: 100 - 999 ppm
  • Protection class IP57
Product type

Conductivity tester

Reading type

Conductivity

Temperature

pH

TDS

Salt content

Display

Digital

Dim

(L x W x H) 36 x 41 x 186 mm

Weight

110 g

Conductivity reading range

0 - 199 µS

Conductivity reading range (max.)

199 µS

Conductivity reading range (min)

0 µS

TDS reading range

0 - 99.9 ppm

TDS reading range (max.)

99.9 ppm

TDS reading range (min.)

0 ppm

Temperature reading range

-5 up to +90 °C

Temperature reading range (max.)

+90 °C

Temperature reading range (min.)

-5 °C

pH reading range

0 - 14 pH

pH reading range (max.)

14 pH

pH reading range (min.)

0 pH

Width

41 mm

Height

186 mm

Length

36 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3088668 Extech EC510 Conductivity tester Conductivity, Temperature, pH, TDS, Salt content

User & Safety Instructions

User & Safety Instructions 3088668 Extech EC510 Conductivity tester Conductivity, Temperature, pH, TDS, Salt content

Description

The EC510 is a conductivity test kit. The kit contains the EC500 meter, 3 calibration standards, 3 pH buffer bags plus flushing solution, 3 cups, batteries and carry case. Measures 5 parameters including conductivity, TDS, salinity, pH and temperature with one electrode. Analog bar graph shows trends. The memory stores up to 25 measured values. Adjustable conductivity/TDS ratio from 0.4 to 1.0; 0.5 fixed salt content ratio.

This text is machine translated.

Features

  • Measures 5 parameters including conductivity, TDS, salinity, pH and temperature with one electrode
  • 9 measuring units: PH, µS/cm, MS/cm, ppm, ppt, mg/L, g/L, °C, °F
  • Analog bar graph shows trends
  • The memory stores up to 25 measured values
  • Adjustable conductivity/TDS ratio from 0.4 to 1.0; 0.5 fixed salt content ratio
  • The RENEW function warns the user when the electrode needs to be replaced

Scope of delivery

  • EC500-Meter
  • 3 calibration standards
  • 3 pH buffer bag plus rinsing solution
  • 3 cups
  • Batteries
  • Carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 321.99*

What kind of Water Quality & Fluid Testing are you looking for?

More interesting products

(*All information is plus legal VAT)