There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 V
600 V
0.1 mA
10 A
0.1 mA
10 A
0.1 Ω - 2000kΩ
1 MΩ
1 MΩ
0.5 %
Average
50/60 Hz Hz
none
9 V battery pack
147 mm
76 mm
260 g
DAkkS standards
CAT III 600 V
AC/DC
AC/DC
EX310
Digital
2000
(W x H) 76 mm x 147 mm
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
Conforms wth DAkkS standards
± 0.5 %
User & Safety Instructions 1241319 Extech EX310 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600 V Disp
Information 1241319 Extech EX310 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600 V Disp
Information 1241319 Extech EX310 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600 V Disp
Conformity certificate 1241319 Extech EX310 Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 600 V Disp
The necessary accessories are required to use the article as described.