There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.001 V
600 V
0.1 µA
10 A
0.1 mA
10 A
0.1 Ω – 20 MΩ
10 MΩ
10 MΩ
0.5 %
Average
50 Hz - 1 kHz Hz
none
9 V battery
187 mm
81 mm
342 g
ISO standards
CAT III 600 V
AC/DC
AC/DC
EX410A
Digital
2000
(W x H) 81 mm x 187 mm
5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
+750 °C
-20 °C
Screen back-lighting
Continuity tester
ISO calibration
Datasheet 1237790 Extech EX410A Handheld multimeter Calibrated to (ISO standards) Digital Screen back-lighting, Continuity tester, ISO cal
User & Safety Instructions 1237790 Extech EX410A Handheld multimeter Calibrated to (ISO standards) Digital Screen back-lighting, Continuity tester, ISO cal
Information 1237790 Extech EX410A Handheld multimeter Calibrated to (ISO standards) Digital Screen back-lighting, Continuity tester, ISO cal
Information 1237790 Extech EX410A Handheld multimeter Calibrated to (ISO standards) Digital Screen back-lighting, Continuity tester, ISO cal
Conformity certificate 1237790 Extech EX410A Handheld multimeter Calibrated to (ISO standards) Digital Screen back-lighting, Continuity tester, ISO cal
The necessary accessories are required to use the article as described.