
Highlights & Details
True RMS digital multimeter EX430 A-ISO calibration
- Also for capacity, frequency and duty cycle measurements
- Relative measurement function
- True RMS AC measuring method
- Automatic range selection
Technical specifications
- Duty cycle: 0.1 - 99%
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.01 nF -100 µF
- Frequency reading range
0,001 Hz - 10 MHz
- DC resistance
7.5 MΩ
- AC resistance
7.5 MΩ
- Basic accuracy
0.3 %
- Measurement type (details)
True RMS
- Frequency range
50 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
187 mm
- Width
81 mm
- Weight
342 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
EX430A
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 81 mm x 187 mm
- Calibration service
5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
- Temperature reading range (max.)
+750 °C
- Temperature reading range (min.)
-20 °C
- Features
ISO calibration
Documents & Downloads
Datasheet
Datasheet 1237753 Extech EX430A Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):
User & Safety Instructions
User & Safety Instructions 1237753 Extech EX430A Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):
Information
Information 1237753 Extech EX430A Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):
Information 1237753 Extech EX430A Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):
Conformity certificate
Conformity certificate 1237753 Extech EX430A Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):
Description
This text is machine translated.
Features
- Standard measuring range V, A, Ω, diode, channel, hold
- Manual range selection (manual range)
- Temperature measurement with type K probe
- Warning when the test leads are incorrectly connected
Scope of delivery
- The measuring instrument and rubber protective frame with measuring tip holder
- Mounting bracket and hanger
- Safety test leads
- 9 V battery
- K-type thermocouple sensors
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














