There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 V
Clamp meter
400 V
0.1 V
400 V
1 mA
30 A
0.1 mA
30 A
2 %
50/60 Hz
2x AA batteries
183 mm
63.60 mm
35.60 mm
190 g
ISO standards
CAT II 600 V
CAT III 300 V
AC/DC
AC/DC
Extech 380942
Digital
4000
(L x W x H) 35.60 x 63.60 x 183 mm
ISO calibration
23 mm
User & Safety Instructions 3220274 Extech Extech 380942 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT II 600 V, CAT III 300 V Displ
The necessary accessories are required to use the article as described.