
Highlights & Details
Extech EX505A-DAKKS
- CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 99.99 mF
- Frequency reading range
0.001 Hz -10 MHz
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
183 mm
- Width
83 mm
- Length
55 mm
- Weight
365 g
DAkkS standards
- Reading category
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
Extech EX505A-DAKKS
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 55 x 83 x 183 mm
- Temperature reading range (max.)
+760 °C
- Temperature reading range (min.)
-20 °C
- Features
Waterproof (IP67)
incl. bag
Conforms wth DAkkS standards
Capacitance testing
incl. testing cable
Documents & Downloads
Datasheet
Datasheet 3330978 Extech Extech EX505A-DAKKS Handheld multimeter Calibrated to (DAkkS standards) Digital Waterproof (IP67), incl. bag, Con
User & Safety Instructions
User & Safety Instructions 3330978 Extech Extech EX505A-DAKKS Handheld multimeter Calibrated to (DAkkS standards) Digital Waterproof (IP67), incl. bag, Con
Description
This text is machine translated.
Features
- CAT IV-600V True RMS industrial multimeter with protection class IP67
- Complete with test leads
- Magnetic suspension strap
- Type K-bulge wire temperature sensor
- Carrying case
Scope of delivery
- Test leads
- Magnet-suspension tape
- Wired thermo-sensor
- Carry bag
- Battery (9 V block)
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















