There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RLC circuit
0.001 Ω - 200 MΩ
0.1 pF - 20 mF
0.01 µH - 2000 H
0.5 %
none
9 V battery
193 mm
88 mm
420 g
ISO standards
CAT I
LCR200
Digital
20000
(W x H) 88 mm x 193 mm
5 calibration values per area; Ohm, capacity, inductivity
100 Hz - 100 kHz
ISO calibration
RS232
Datasheet 1238093 Extech LCR200 RLC circuit Calibrated to (ISO standards) Digital ISO calibration CAT I Display (counts): 20000
User & Safety Instructions 1238093 Extech LCR200 RLC circuit Calibrated to (ISO standards) Digital ISO calibration CAT I Display (counts): 20000
Information 1238093 Extech LCR200 RLC circuit Calibrated to (ISO standards) Digital ISO calibration CAT I Display (counts): 20000
Information 1238093 Extech LCR200 RLC circuit Calibrated to (ISO standards) Digital ISO calibration CAT I Display (counts): 20000
The necessary accessories are required to use the article as described.