• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech LT250W LT250W Lux meter

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Exposure meter LT250W

  • Bluetooth® connectivityView and share your intensity data directly from a mobile device using the free ExView app

Technical specifications

  • Weight: 118 gBattery operation: YesBattery status indicator: YesSensor: Silicon photocellOperating conditions 0 to +40 °C.
Product type

Lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 28 x 55 x 163 mm

Display

LCD

Weight

1000 g

Features

Data logger

Width

55 mm

Height

163 mm

Length

28 mm

Interfaces

Bluetooth®

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589631 Extech LT250W LT250W Lux meter

User & Safety Instructions

User & Safety Instructions 2589631 Extech LT250W LT250W Lux meter

Description

The LT250W is a compact light meter with Bluetooth® connectivity that allows building and maintenance professionals to view and share light intensity data directly from a mobile device using the free ExView app. With the ability to capture data, view trends, set visual and audible alarms, and send reports, users can gain deeper insight into the comfort of the workplace and the health of the building.

This text is machine translated.

Features

  • Measurement of light intensity up to 100,000 lux (10,000 FC) with a measurement rate of 0. 5 secondsTransfer, view and share data directly from a mobile device via Bluetooth connection to the ExView appRecording of max/min measured valuesFreeze the display with 'Data Hold'Save battery life with automatic shut-off functionMounting on a tripod with standard 1/4"-20 fastening screwDisplay data on both the RPM250W's bright backlit LCD display and the app on iOS® or Android™ mobile devices (provides both day and dark modes)Simultaneous connection of up to eight compatible Extech Connected 250W Series meters to the appSet up data recording and program high/low audible alarms via the appExport data to the . CSV file format or sending PDF reports - including photos of the measurement location - via the app

Scope of delivery

  • AN250W
  • 3x AAA battery (1.5V)
  • User manual

System requirements

  • EXview app compatibility: IOS 13.0 and higher & Android 9.0 and higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.98*

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)