• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech MF100 Magnetic field tester

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Measuring range DC: 300.00 mT-0.01 mT
  • Measurement range AC: 150.00 mT-0.01 mT
Magnetic flux density

10 µT

Product type

Magnetic field tester

Frequency range

50 Hz/60 Hz

Power supply (details)

1 9 V battery

Dim

(L x W) 196 mm x 68 mm

Weight

270 g

Width

68 mm

Length

196 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1385168 Extech MF100 Magnetic field tester

User & Safety Instructions

User & Safety Instructions 1385168 Extech MF100 Magnetic field tester

Conformity certificate

Conformity certificate 1385168 Extech MF100 Magnetic field tester

Security datasheet

Security datasheet 1385168 Extech MF100 Magnetic field tester

Description

The MF 100 AC/DC magnetic field tester has an automatic temperature compensation by the hall effect sensor. Features include N-pin/S-Pol-Anzeige, zero point button for DC current measurement, Data Hold, Min/Max and automatic cut-off with disable function.

This text is machine translated.

Scope of delivery

  • Complete with einachsigem
  • Magnetic probe sensor and protective cover
  • 9V battery and hard shell case