• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy 105 Non-contact voltage tester CAT III 1000 V LED, Acoustic, Vibration

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Non-contact voltage tester with LED-Lamp TESTBOY 105

  • Capacitive measuring procedures
  • Optical, acoustic and vibrating display
  • Measurements from 12 V AC
  • LED flashlight
  • IEC/EN 61010-1 (DIN VDE 0411).

Technical specifications

  • Power supply: 2 x 1.5 V AAA
Product type

Non-contact voltage tester

Reading type

Phase

Display

LED

Acoustic

Vibration

V AC reading range

12 up to 1000 V

Reading category

CAT III 1000 V

Manufacturer's standards (no certificate)

Weight

45 g

V AC reading range (max.)

1000 V

V AC reading range (min.)

12 V

Length

160 mm

Type

105

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1408532 Testboy 105 Non-contact voltage tester CAT III 1000 V LED, Acoustic, Vibration

Description

The contact-free voltage tester Testboy 105 detects voltage conductor starting from 12 V AC. Thanks to the optical, acoustic and vibrating display, it is especially easy and safe to use. Invisible interruptions in cables can be a result of the capacitive measuring procedure in seconds with just a few millimeters tolerance identify.

This text is machine translated.

Scope of delivery

  • Batteries
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)