• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech PRC10 Calibrator Calibrated to (DAkkS standards) Amperage

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 929.00 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current calibrator

  • 0 to 24 mA (-25 to 125%) display
  • 24 V DC power source for 2-wire current loop
  • Up to five customizable settings for the calibration
  • Palm-sized, double-shaped housing and a large, digital dot-matrix LCD display with backlight
  • I/O ports with standard banana connection
  • Large battery compartment for long-term operation
  • Adapter for external power supply for continuous operation

Technical specifications

  • Power source output 0 to 24 mA for loads of up to 1,000 Ohm (-25% up to 125%);
  • Signal for current measurement 0 to 50 mA (-25 to 230%);
  • Current/measure supplies the current loop (24V DC) and measures the current
  • Input/output ranges, and view the resolution
  • 0 to 19.99 mA 0.01 mA
  • 0 to 24.0 mA 0.1Ma
  • Accuracy 0.01% ± 1 point

DAkkS standards

Product type

Calibrator

Unit of measurement

Amperage

Resolution

0.1 mA

Operating voltage

24 V

Power supply

6 x AA battery (included)

PSU (included)

Documents & Downloads

Datasheet

Datasheet 1241628 Extech PRC10 Calibrator Calibrated to (DAkkS standards) Amperage

User & Safety Instructions

User & Safety Instructions 1241628 Extech PRC10 Calibrator Calibrated to (DAkkS standards) Amperage

Information

Information 1241628 Extech PRC10 Calibrator Calibrated to (DAkkS standards) Amperage

Information 1241628 Extech PRC10 Calibrator Calibrated to (DAkkS standards) Amperage

Description

Precision current source / Measuring calibrator

This text is machine translated.

Scope of delivery

  • Test Leads
  • Alligator Clips
  • Universal power supply with 4 Plugs
  • Batteries
  • Hard case.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.