• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech SDL600Digital sound level meter with integrated data logger, Larm-Messgerat31.5 - 8000 Hz IEC EN 61672-1 class 2

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Extech Schallpegel-Messger SDL600

  • Long recording function with 16000 storage points
  • Real-time logging on PC

Technical specifications

  • Dynamic range: 50 dB
  • test condition: 94 dB, 1 kHz sine wave
  • Data storage: 16,000 data points
  • Interface: USB
Product type

Sound level meter

Reading type

SPL

SPL resolution

0.1 dB

dB (A) SPL reading range (max.)

130 dB

Manufacturer's standards (no certificate)

Dim

(L x W x H) 250 x 73 x 48 mm

Display

LED

Max. frequency

8000 Hz

Min. frequency

31.5 Hz

Frequency range

31.5 Hz - 8000 Hz

dB (A) accuracy

1.4 dB

dB (C) accuracy

1.4 dB

Weight

428 g

dB SPL (A) reading range

30 - 130 dB

dB (A) SPL reading range (min.)

30 dB

dB (C) SPL reading range (max.)

30 - 130 dB

dB (C) SPL reading range (max.)

130 dB

dB SPL (C) reading range (min.)

30 dB

Width

73 mm

Height

48 mm

Length

250 mm

Features

Data logger

Interfaces

RS232

Frequency range

31.5 - 8000 Hz

Accuracy

± 1.4 dB (94 dB/1 kHz)

Power supply (details)

6 x AA battery

Documents & Downloads

Datasheet

Datasheet 103841 Extech SDL600Digital sound level meter with integrated data logger, Larm-Messgerat31.5 - 8000 Hz IEC EN 61672-1 class 2

Datasheet 103841 Extech SDL600Digital sound level meter with integrated data logger, Larm-Messgerat31.5 - 8000 Hz IEC EN 61672-1 class 2

User & Safety Instructions

User & Safety Instructions 103841 Extech SDL600Digital sound level meter with integrated data logger, Larm-Messgerat31.5 - 8000 Hz IEC EN 61672-1 class 2

Description

The SDL600 allows precise measurement of the noise level and complies with EN 61672-1 class 2. This accuracy makes it suitable for field measurements and professional measurements. In order to achieve sufficient measurement accuracy even under extreme conditions, the SDL600 with an optional sound calibrator can be calibrated. The integrated data logger allows easy storage of the measured values ​​and subsequent evaluation and documentation of the computer.

Features

  • Measurement of noise levels with frequency filter according to the standard curves dB (A) dB (C)
  • Selectable time (Fast 125 ms / Slow 1 sec.) For optimum adjustment to the noise dynamics
  • Long recording function with 16000 memory points or real-time logging on PC
  • Reversible analog display for visual assessment
  • calibration and adjustable by means of standard sound level calibrator 94dB / 1kHz
  • sensitive electret condenser microphone with removable windshield
  • Analog outputs: DC and AC
  • software for displaying on the PC
  • Illuminated, transparent display.

Scope of delivery

  • Carrying case 6
  • Micro batteries (AAA)
  • manual.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,052.98€ 947.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)