• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech SDL900 Magnetic field tester with data logger, with SD card slot

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Measuring range DC: 300.00 mT-0.01 mT
  • Measurement range AC: 150.00 mT-0.01 mT
Magnetic flux density

10 µT

Display (details)

LCD 52 x 30 mm

Product type

Magnetic field tester

Frequency range

50 Hz/60 Hz

Power supply (details)

6 x size AA- batteries

Dim

(L x W) 182 mm x 73 mm

Weight

303 g

Features

with data logger

with SD card slot

Width

73 mm

Length

182 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1385065 Extech SDL900 Magnetic field tester with data logger, with SD card slot

Conformity certificate

Conformity certificate 1385065 Extech SDL900 Magnetic field tester with data logger, with SD card slot

Description

The AC/DC magnetic field tester/data logger has automatic temperature compensation by the hall effect sensor. Features include adjustable data sampling rate: 0.1-3600 seconds, memory records 99 measured values manually to data logging function of records measurement values, date and time stamp on the SD card (included) in Excel ® format. N-pin/S-Pol-Anzeige, zero point button for DC current measurement, data-hold and min/max, automatic cut-off with deactivation and RS-232 interface with optional software.

This text is machine translated.

Scope of delivery

  • Complete with einachsigem
  • Magnetic probe sensor with protective cap
  • SD memory card
  • 6 AA batteries and hard shell case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 773.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)