• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extension springs 17323 Dim. (Ø x L) 7.5 mm x 28 mm Content 5 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension springs

  • Dim. (Ø x L) 7.5 mm x 28 mm
  • Symbol image for Extension springs 17323 Dim. (Ø x L) 7.5 mm x 28 mm Content 5 pc(s)

Technical specifications

Content

5 pc(s)

Product type

Spring

Dim

(Ø x L) 7.5 mm x 28 mm

Length

28 mm

(Ø)

7.5 mm

Documents & Downloads

Datasheet

Datasheet 889253 Extension springs 17323 Dim. (Ø x L) 7.5 mm x 28 mm Content 5 pc(s)

Description

Features

  • Length 28 mm
  • Diameter 7.5 mm
  • Thickness of wire: 0.7 mm.

Scope of delivery

  • 5 extension springs

What kind of Small Bits & Pieces Sets are you looking for?

More interesting products

(*All information is plus legal VAT)