• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

External mini speaker Albrecht 20/905 7120

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

CB loudspeaker

  • Adjustable noise filter

Technical specifications

Product type

External mini speaker

Frequency range

250 - 8000 Hz

Output rating

3/5 W

Compatible with (details)

3.5 mm jack socket

Width

124 mm

Height

107 mm

Depth

40 mm

Weight

300 g

Dim

(W x H x D) 124 x 107 x 40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 252727 External mini speaker Albrecht 20/905 7120

Circuit diagramm

Circuit diagramm 252727 External mini speaker Albrecht 20/905 7120

Warranty Terms

Warranty Terms 252727 External mini speaker Albrecht 20/905 7120

Description

Additional speaker with built-in filter for interference reduction and better voice transmission.

Features

  • Impedance 8 O
  • Weight 300g.

Scope of delivery

  • Bracket, cable and 3.5 mm jack plug

More interesting products

(*All information is plus legal VAT)