• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht CB 250/5090 7117

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CB-5090 additional speaker

  • Small but powerful

Technical specifications

Product type

External mini speaker

Frequency range

300 - 9000 MHz

Output rating

5 W / 4 Ω

Compatible with (details)

3.5 mm jack socket

Width

114 mm

Height

66 mm

Depth

57 mm

Weight

0.33

Dim

(W x H x D) 114 x 66 x 57 mm

Cable length

0 mm

Version

Connection cable

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 251160 Albrecht CB 250/5090 7117

Information

Information 251160 Albrecht CB 250/5090 7117

Warranty Terms

Warranty Terms 251160 Albrecht CB 250/5090 7117

Description

For the voice frequency range (300 - 9000 Hz). Not suitable for music.

Features

  • 1.5 m connection cable and jack plug 3.5 mm.

Scope of delivery

  • Speakers
  • 1.5 m connection cable and jack plug 3.5 mm.
  • Fitting Material
  • User manual.

More interesting products

(*All information is plus legal VAT)