• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna Albrecht CB-Funk Antenne Hyflex CL27 SMA 54 cm 6579

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hyflex CL27 SMA, CB radio antenna, 54 cm

  • Antenna for CB handheld radio
  • Highly flexible SMA fiber glass antenna
  • Very good transmission/reception properties

Technical specifications

Product type

Antenna

Frequency range

27 MHz

Type

Fibreglass antenna

Width

2 cm

Height

54 cm

Depth

2 cm

Weight

0.05 kg

Dim

(W x H x D) 2 x 54 x 2 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986730 Antenna Albrecht CB-Funk Antenne Hyflex CL27 SMA 54 cm 6579

Description

Hyflex CL 27 SMA - Highly flexible SMA fiber glass antenna for CB handheld radio. Excellent transmission/reception properties.

This text is machine translated.

Features

  • Technical data
  • Frequency: 27 MHz
  • max. Transmitted power 50 watts
  • Antenna connection: SMA-plug.
  • Rating max. 1000 W
  • Impedance: 50 ohm
  • Length: 54 cm

Scope of delivery

  • 1 x Albrecht HYFLEX CL27 SMA Antenna

More interesting products

(*All information is plus legal VAT)