• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EXTRON Modellbau Leinenfeile Sandpaper file

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sandpaper file

  • Tapered shape
  • Ergonomic handle
  • Eyelet for hanging

Technical specifications

  • Length: 270 mm
  • Abrasive surface area 130 x 25 mm (both sides)
  • Weight 65g
  • Material: plastic
Product type

Sandpaper file

Content

1 pc(s)

Length

270 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197210 EXTRON Modellbau Leinenfeile Sandpaper file

Description

Sandpaper file with perfect quick-change clamping for sanding lines and sand papers. Ideal for model builders and hobbyists. The delivery includes 4 sanding sheets with 80, 120, 160 and 240er grit each.
Thanks to the special, pointed shape, it is also wonderful to grind into the corners where the fingers are too short and normal sanding blocks do not get there.

This text is machine translated.

Scope of delivery

  • File
  • 4 grinding-cloth
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)