• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EXTRON Modellbau X1670 (Ø x H) 40 mm x 1 mm 20 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

20 g

Product type

Rubber O rings

Dim

(Ø x H) 40 mm x 1 mm

Manufacturer part #

X1670

Width

3 mm

Height

1 mm

(Ø)

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613484 EXTRON Modellbau X1670 (Ø x H) 40 mm x 1 mm 20 g