• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FabConstruct FabConstruct nozzle brass 0.8mm for Ultimaker UM3, S3, S5, S5 Pro Suitable for (3D printer): UltiMaker 3 Br

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FabConstruct brass nozzle AA 0.8/3.0mm for Ultimaker UM3, S3, S5, S5 Pro

  • Good thermal conductivityPrecise workmanshipIdeal for a wide range of standard filaments

Technical specifications

  • Nozzel-Ø 0.8 mm
Type

FabConstruct nozzle brass 0.8mm for Ultimaker UM3, S3, S5, S5 Pro

Product type

3D printer nozzle

Suitable for

UltiMaker 3

Nozzle Ø

0.8 mm

Width

0.8 mm

Documents & Downloads

Datasheet

Datasheet 2633165 FabConstruct FabConstruct nozzle brass 0.8mm for Ultimaker UM3, S3, S5, S5 Pro Suitable for (3D printer): UltiMaker 3 Br

User & Safety Instructions

User & Safety Instructions 2633165 FabConstruct FabConstruct nozzle brass 0.8mm for Ultimaker UM3, S3, S5, S5 Pro Suitable for (3D printer): UltiMaker 3 Br

Description

The FabConstruct precision nozzles made of brass are characterized by a good heat conductivity and are Ideal for printing classical PLA, ABS, TPU, PA, PP, PC, ASA, POLYAMIDE, PETG, PVA, HIPS and similar.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)