• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FabConstruct FabConstruct Nozzle MK8 0.10 mm Nozzle RN35351

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

FabConstruct Nozzle MK8

  • Resistant to abrasion
  • Reduced friction
  • Hardened.
  • Long life.

Technical specifications

  • 0.10 mm
Type

FabConstruct Nozzle MK8 0.10 mm

Product type

3D printer nozzle

Nozzle Ø

0.1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356393 FabConstruct FabConstruct Nozzle MK8 0.10 mm Nozzle RN35351

Description

The nozzle is made of brass and then hardened. (57-62 HRC).
ideal for printing with abrasive filaments such as carbon, metal, wood, glow-in-the-dark.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)