• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FabConstruct FabConstruct Nozzle RAISE3D Pro2 Plated Copper 0.6 mm Suitable for (3D printer): Raise3D Pro2 Nozzle RN3536

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FabConstruct Nozzle RAISE3D Pro2 Plated Copper

  • Resistant to abrasion
  • Good material gliding ability
  • Non-stick coating for precise filament flow
  • High thermal conductivity and resistance

Technical specifications

  • 0.6 mm
Type

FabConstruct Nozzle RAISE3D Pro2 Plated Copper 0.6 mm

Suitable for

Raise3D Pro2

Nozzle Ø

0.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356387 FabConstruct FabConstruct Nozzle RAISE3D Pro2 Plated Copper 0.6 mm Suitable for (3D printer): Raise3D Pro2 Nozzle RN3536

Description

The FabConstruct Plated Copper Precision Nozzles offer high abrasion resistance and heat resistance through their copper coating. The copper coating also increases the sliding capacity of the filament during extrusion and thus reduces the bonding of the nozzle. These nozzles are ideal for printing high temperature filaments.
However, you can also use these nozzles very well for printing classic plastics wzb. Use PLA , ABS , PETG etc.

Suitable for the following devices!
RAISE3D Pro2 / Pro2 Plus series / RAISE3D E2

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)