User & Safety Instructions 3742258 FabConstruct Hotend Suitable for (3D printer): BambuLap FabConstruct Hotend For Bambulab A1/A1 Mini with Silicon Sock_0.
Description
Compatibility - Bamboo Lab A1 - Bamboo Lab A1 mini
Hardened steel nozzle for high flow rates The 0.4 mm nozzle is considered the standard nozzle diameter for modern 3D printers due to its optimum balance between print quality and print speed.
Further diameters available: 0.2mm, 0.6mm and 0.8mm
User-friendly – magnetic block design for quick replacement The magnetic blocks of the A1 series heating unit allow the nozzle to be fixed quickly and precisely in the position it is installed. This makes dismantling and assembly of the nozzle easy and comfortable.
EndCoat coating for heat dissipation with high resistance to wear Up to 150 kg of composite fiber filaments can be permanently printed to meet the requirements of mass printing. Especially suitable for printing with fiber-reinforced filaments (PA-CF, PETG-CF, ABS-GF, PEEK-CF etc.).
This text is machine translated.
Features
Silicone socket
Description
Compatibility - Bamboo Lab A1 - Bamboo Lab A1 mini
Hardened steel nozzle for high flow rates The 0.4 mm nozzle is considered the standard nozzle diameter for modern 3D printers due to its optimum balance between print quality and print speed.
Further diameters available: 0.2mm, 0.6mm and 0.8mm
User-friendly – magnetic block design for quick replacement The magnetic blocks of the A1 series heating unit allow the nozzle to be fixed quickly and precisely in the position it is installed. This makes dismantling and assembly of the nozzle easy and comfortable.
EndCoat coating for heat dissipation with high resistance to wear Up to 150 kg of composite fiber filaments can be permanently printed to meet the requirements of mass printing. Especially suitable for printing with fiber-reinforced filaments (PA-CF, PETG-CF, ABS-GF, PEEK-CF etc.).
This text is machine translated.
Features
Silicone socket
What kind of 3D Printer Spares & Accessories are you looking for?